Vertical, through-hole mounted, unshielded modular connector with 96 positions across 8 columns and 12 rows. Features gold and tin contact plating, a 0.053-inch pitch, and a 30V voltage rating. Constructed from black thermoplastic material, this component offers a current rating of 750mA and operates within a temperature range of -55°C to 85°C. It is UL94 V-0 flammability rated, low halogen, RoHS, and ELV compliant.
Molex 0761553808 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761553808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.