High-performance backplane connector featuring 192 positions and 12 rows with a 1.9mm pitch. This straight, through-hole mounted header offers 25Gbps data rate and 100 Ohm impedance, utilizing gold-plated copper alloy contacts for superior conductivity. Designed for demanding applications, it operates within a -55°C to 85°C temperature range and boasts a 30V AC/DC voltage rating. The black, UL94 V-0 rated housing ensures safety and durability, with press-fit termination for reliable assembly.
Molex 0761555618 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Data Rate | 25Gbps |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Impedance | 100R |
| Length | 36.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 192 |
| Number of Columns | 8 |
| Number of Pairs | 4 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Impact 76155 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761555618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.