
The Impact 76155 is a 96-position through hole socket with 8 columns and 12 rows, suitable for operating temperatures between -55°C and 85°C. It features a black housing and gold-plated contacts, and is made from copper alloy. The socket is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 220 pieces and has a pitch of 0.053inch.
Molex 0761557808 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761557808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.