120-position, right-angle daughter card connector featuring a 1.9mm pitch and press-fit termination. This through-hole mounted component utilizes copper alloy contacts with gold, tin, and lead plating, offering a current rating of 750mA and a voltage rating of 30V AC. Designed for a wide operating temperature range of -55°C to 85°C, its black housing is UL94 V-0 flammability rated. The connector measures 26.6mm in length and 28.2mm in depth, with 10 columns and 12 rows.
Molex 0761604020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 750mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Series | Impact 76160 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0761604020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.