High-speed modular connector featuring 90 positions across 9 rows and 10 columns with a 1.9mm pitch. This straight, male connector utilizes a press-fit termination method and through-hole mounting. Constructed with a copper alloy contact material and gold/tin plating, it offers a 750mA current rating and a 30V voltage rating. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 85°C.
Molex 0761651115 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761651115 to view detailed technical specifications.
No datasheet is available for this part.