
90-position male header with a 1.9mm pitch, featuring a straight, through-hole mounting orientation and press-fit termination. Constructed with copper alloy contacts and gold plating, this connector offers a current rating of 750mA and a voltage rating of 30V. The black housing is made from UL94 V-0 rated material, ensuring a flammability rating of V-0. Operating within a temperature range of -55°C to 85°C, this RoHS compliant component is supplied in tray packaging.
Molex 0761651123 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761651123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.