High-speed, straight, male connector with 90 positions across 9 rows and 10 columns, featuring a 1.9mm pitch. Constructed with a black housing and copper alloy contacts plated with gold and tin, it offers a 750mA current rating and a 30V voltage rating. Designed for through-hole mounting with press-fit termination, this component operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 0761651138 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761651138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.