72-position, 9-row, 8-column straight through-hole mount connector with a 1.9mm pitch. Features gold-plated copper alloy contacts and a black UL94 V-0 rated housing. Rated for 30V AC/DC and 750mA, operating between -55°C and 85°C. This high-speed modular connector is supplied in trays of 420 units.
Molex 0761651823 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76165 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761651823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.