
90-position, 10-column, 9-row straight male backplane header with 0.053-inch pitch. Features press-fit termination for through-hole mounting and gold/tin plated copper alloy contacts. Rated for 30V AC/DC, 750mA current, and operates from -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, with a depth of 16.7mm and length of 25.5mm. Supplied in tray packaging.
Molex 0761655104 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761655104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.