High-speed, 144-position, 9-row, 16-column modular connector with a 1.9mm pitch. Features gold-plated copper alloy contacts, a 750mA current rating, and a 30V voltage rating. Designed for through-hole mounting with press-fit termination, this straight-orientation connector has a black housing and operates within a -55°C to 85°C temperature range. It meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 0761655606 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impact 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761655606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.