The Impact 76165 is a 10x9 90-position through-hole socket with a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is made of copper alloy with a gold and tin plating and has a black housing. It is available in a tray packaging and has a pitch of 0.053inch.
Molex 0761657108 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.053inch |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761657108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.