
High-speed modular connector featuring 144 positions across 9 rows and 16 columns. This straight, through-hole mounted component utilizes copper alloy contacts with gold plating for reliable connectivity. Rated for 30V AC/DC and a current of 750mA, it operates within a temperature range of -55°C to 85°C. The black housing is constructed from UL94 V-0 rated material, ensuring flame retardancy.
Molex 0761657606 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761657606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.