Right-angle, through-hole, edge, and board-mountable connector with 144 positions, 9 rows, and 16 columns. Features copper alloy contacts with gold and tin plating, rated for 30V and 750mA. Constructed from black thermoplastic housing, this unshielded component operates between -55°C and 85°C, with a 1.9mm pitch and UL94 V-0 flammability rating.
Molex 0761701016 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 144 |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| Series | Impact 76170 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761701016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.