
90-position, right-angle daughter card connector featuring a 1.9mm pitch and press-fit termination. Constructed with copper alloy contacts plated in gold and tin, this connector offers a 30V voltage rating and operates within a temperature range of -55°C to 85°C. The black housing is UL94 V-0 flammability rated, with a depth of 24.2mm and length of 19mm. Designed for through-hole, edge, and board mounting, it is supplied in trays of 294 units.
Molex 0761701020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 24.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 294 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact™ 76170 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761701020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.