
90-position, 9-row, 10-column right-angle female connector with a 1.9mm pitch. Features press-fit termination and gold/tin plated copper alloy contacts. Rated for 30V AC/DC and 750mA, operating from -55°C to 85°C. Housing is black UL94 V-0 rated plastic. Mounts through-hole, edge, and board.
Molex 0761705110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 24.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76170 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761705110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.