Molex 0762910250 technical specifications.
| Card Thickness | 1.76mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 250 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EdgeLine 76291 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0762910250 to view detailed technical specifications.
No datasheet is available for this part.