
I/O Connectors Stacked SFP+ 2X8 w/ 2X8 w/ metal gasket
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 16 |
| Number of Positions | 320 |
| Package Quantity | 16 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76352 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |