
This connector features 320 contacts and 16 ports, with a right angle orientation and through hole mount. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for use with a maximum voltage rating of 120V AC and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Housing Color | Black |
| Length | 115.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Ports | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |