
60-position, straight male backplane header with a 1.9mm pitch, featuring press-fit termination for through-hole mounting. Constructed with copper alloy contacts plated in gold and tin, this component offers a 30V voltage rating and operates across a wide temperature range of -55°C to 85°C. The black, low halogen housing is UL94 V-0 rated for flammability. Packaged in a tray, this RoHS compliant header is designed for general interconnect applications.
Molex 0764551107 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76455 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0764551107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.