60-position, straight, male header with a 1.9mm pitch, designed for through-hole mounting with press-fit termination. Features copper alloy contacts with gold plating, a 750mA current rating, and a 30V AC voltage rating. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 85°C. This component is supplied in trays of 225 units.
Molex 0764559104 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76455 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0764559104 to view detailed technical specifications.
No datasheet is available for this part.