Molex 0768557608 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 9 |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768557608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.