Molex 0768660003 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Tray |
| Series | iPass+™ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768660003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.