Molex 0768660011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38mm |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Length | 12.41mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Series | iPass+™ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768660011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.