Molex 0768660125 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPass+ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768660125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.