Molex 0768661011 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Positions | 36 |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass+™ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768661011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.