Molex 0768661121 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Positions | 36 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.75mm |
| RoHS Compliant | Yes |
| Series | iPass+ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768661121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.