Molex 0768670002 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPass+™ HD 76867 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768670002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.