Molex 0768710001 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 76 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0768710001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.