Molex 0768710005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 24.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 76 |
| Number of Contacts | 76 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76871 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768710005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.