Molex 0768711402 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 76 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 76871 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768711402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.