Molex 0780110011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 44.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 78011 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780110011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.