
This surface mount reverse contact connector features 200 positions with a 0.6mm pitch and a voltage rating of 30V. It is rated for a current of 1A and is available in a tray packaging with 12 pieces. The contacts are made of copper alloy and plated with gold, and the connector is compliant with RoHS regulations.
Molex 0780350202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78035 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780350202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.