
This 244-contact, 2-row surface mount header is rated for 30V and has a maximum operating temperature of 85°C. It is packaged in a tray and features a pitch of 0.6mm. The header is made with brass contacts that are plated with gold and has a thermoplastic insulation material. It is RoHS compliant and suitable for use in applications where surface mount technology is required.
Molex 0780350301 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Thermoplastic |
| Length | 96mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78035 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780350301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.