
This 30V through-hole header features 240 gold-plated contacts with nylon insulation, suitable for operating temperatures between -55°C and 85°C. It has a pitch of 1mm and is packaged in a tray. The header is RoHS compliant and has a contact material of bronze with a gold plating. It is designed for use in applications requiring a reliable and durable connection.
Molex 0780658001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.35mm |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 165mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78065 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780658001 to view detailed technical specifications.
No datasheet is available for this part.
