
This 240-contact connector features a through-hole mount and gold-plated contacts for reliable connections. With a current rating of 500mA and a voltage rating of 30V AC, it is suitable for a variety of applications. The connector is packaged in a tray of 30 units and is RoHS compliant.
Molex 0780658002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 78065 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780658002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.