This connector features 240 bronze contacts with gold plating, arranged in a 2mm pitch, straight orientation. It has a length of 148mm and a depth of 7.35mm, with a nylon insulation material. The connector is packaged in a tray and has a press-fit termination. It is not RoHS compliant.
Molex 0780658101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.35mm |
| Insulation Material | Nylon |
| Length | 148mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 78065 |
| Termination | Press-Fit |
| Voltage Rating | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0780658101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.