Molex 0780658102 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.35mm |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78065 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0780658102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.