
This 16-contact right angle surface mount connector features a 1.27mm pitch and is packaged in a 540-piece tray. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of copper alloy and copper with a gold plating, and is rated for 1.5A of current. It meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Molex 0781090001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 78109 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781090001 to view detailed technical specifications.
No datasheet is available for this part.