The 0781191020 is a 10-position, 0.50mm pitch Easy-On FFC/FPC connector with a vertical orientation and surface mount termination. It utilizes a non-ZIF (Zero Insertion Force) actuation mechanism and features gold plating on phosphor bronze contacts for high reliability. The housing is constructed from high-temperature Liquid Crystal Polymer (LCP), making it suitable for lead-free reflow processes. It is rated for 0.5A per circuit and 50V AC/DC, operating efficiently within a temperature range of -40°C to +85°C.
Molex 0781191020 technical specifications.
| Number of Circuits | 10 |
| Pitch | 0.50mm |
| Orientation | Vertical |
| Mounting Type | Surface Mount |
| Actuation Type | Non-ZIF |
| Current Rating | 0.5A |
| Voltage Rating | 50V |
| Operating Temperature Range | -40 to +85°C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Durability | 20cycles |
| Flammability | UL 94V-0 |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2022)4187-DC (10 June 2022) |
| Halogen-free | Low-Halogen |
Download the complete datasheet for Molex 0781191020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.