Molex 0781271178 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | 78127 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781271178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.