The 0781272010 is a 0.50mm pitch Easy-On FFC/FPC connector designed for high-density surface mount applications. This connector features a vertical orientation with a Non-ZIF (Zero Insertion Force) mechanism and a reverse footprint layout. It supports 20 circuits and is constructed with a high-temperature Liquid Crystal Polymer housing and Phosphor Bronze contacts with Tin-Bismuth plating. It is rated for 0.5A per circuit and 50V AC/DC operation.
Molex 0781272010 technical specifications.
| Number of Positions | 20 |
| Pitch | 0.50mm |
| Current Rating | 0.5A |
| Voltage Rating | 50V |
| Operating Temperature Range | -40 to +85°C |
| Orientation | Vertical |
| Mounting Type | Surface Mount |
| Contact Type | Non-ZIF |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin-Bismuth |
| Housing Material | Liquid Crystal Polymer (LCP) |
| Flammability Rating | UL 94V-0 |
| Number of Rows | 1 |
| RoHS | Compliant |
| Elv | Compliant |
| Halogen-free | Low-Halogen |
Download the complete datasheet for Molex 0781272010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.