Molex 078156-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 078156-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.