2-contact, 1-row male header connector with a 1.2mm pitch. Features straight, surface mount termination with solder. Copper alloy contacts are gold-plated for enhanced conductivity. Operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 50V AC. This RoHS compliant component is supplied in tape and reel packaging.
Molex 0781710002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Housing Color | Black |
| Length | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781710002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
