
This male, straight board-to-board connector features 4 contacts arranged in a single row with a 1.2mm pitch. Constructed with a copper alloy contact material and gold plating, it offers a surface mount terminal termination. The connector operates within a temperature range of -25°C to 85°C and has a maximum AC voltage rating of 50V. Its black housing measures 6.6mm in length and 4.5mm in depth, and it is supplied in tape and reel packaging. This component is RoHS compliant.
Molex 0781710004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781710004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
