Surface mount male header connector featuring 5 gold-plated contacts arranged in a single straight row. Designed for board-to-board and mezzanine applications, this component offers reliable termination for electronic assemblies. Its straight mounting style ensures precise placement on printed circuit boards.
Molex 0781710005 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0781710005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.