
This 1-row straight header features a black housing and a 1.2mm pitch. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Molex 0781725006 technical specifications.
| Depth | 4.07mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781725006 to view detailed technical specifications.
No datasheet is available for this part.