Molex 0781971001 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 18.1mm |
| Housing Color | Black |
| Length | 20.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78197, DLP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781971001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.