The GbX I-Trac 78229 socket features a 2mm pitch and is rated for 40A at 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The socket is available in a tray packaging with 216 pieces and is RoHS compliant. It can be mounted through a hole, on an edge, or directly to a board.
Molex 0782292003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 78229 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0782292003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.