240-position, 240-contact, straight through-hole mounted DDR3 SDRAM DIMM socket featuring a 1mm pitch and 1.27mm row spacing. Constructed with a copper alloy housing and contacts, plated with gold for enhanced conductivity. Rated for 1A current and 30V AC / 3.03kV DC voltage, operating between -55°C and 85°C. This module is UL94 V-0 flammability rated, RoHS and REACH SVHC compliant.
Molex 0783210011 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 78321 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0783210011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.