Molex 0784920003 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 78492 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0784920003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.